



EL240A5R-12 | |
|---|---|
DigiKey Part Number | CC2132-ND |
Manufacturer | |
Manufacturer Product Number | EL240A5R-12 |
Description | SSR RELAY SPST-NO 5A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL240A5R-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 10 ~ 14VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,56000 Kč | 895,56 Kč |
| 10 | 852,93900 Kč | 8 529,39 Kč |
| 50 | 814,09660 Kč | 40 704,83 Kč |
| 100 | 790,15680 Kč | 79 015,68 Kč |
| Unit Price without VAT: | 895,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,62760 Kč |




