
9RA0912J1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0912J1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0912J1001 |
Description | FAN AXIAL 92X38MM 12VDC TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 117.0 CFM (3.28m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 50.0dB(A) |
Series | Power (Watts) 14.9 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 1.24A |
Air Flow 117.0 CFM (3.28m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.771 in H2O (192.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,53000 Kč | 806,53 Kč |
| 10 | 646,67500 Kč | 6 466,75 Kč |
| 28 | 581,45714 Kč | 16 280,80 Kč |
| 56 | 540,64982 Kč | 30 276,39 Kč |
| 112 | 519,70054 Kč | 58 206,46 Kč |
| Unit Price without VAT: | 806,53000 Kč |
|---|---|
| Unit Price with VAT: | 975,90130 Kč |




