
PFB1212SE-00 | |
|---|---|
DigiKey Part Number | 603-PFB1212SE-00-ND |
Manufacturer | |
Manufacturer Product Number | PFB1212SE-00 |
Description | AXIAL 120X38 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 260.7 CFM (7.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 70.5dB(A) |
Series | Power (Watts) 54 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 38.00mm | Current Rating (Amps) 4.50A |
Air Flow 260.7 CFM (7.38m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 2.654 in H2O (661.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,27000 Kč | 1 028,27 Kč |
| 10 | 822,82800 Kč | 8 228,28 Kč |
| 36 | 720,29556 Kč | 25 930,64 Kč |
| 72 | 671,93597 Kč | 48 379,39 Kč |
| Unit Price without VAT: | 1 028,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,20670 Kč |



