
DS0603812U2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DS0603812U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DS0603812U2B-BT0 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 78.0 CFM (2.18m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 78.0 CFM (2.18m³/min) | |
Static Pressure | 4.744 in H2O (1181.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 71.5dB(A) | |
Power (Watts) | 40.32 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 3.36A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,77000 Kč | 491,77 Kč |
| 10 | 430,24900 Kč | 4 302,49 Kč |
| 25 | 408,12560 Kč | 10 203,14 Kč |
| 50 | 392,18380 Kč | 19 609,19 Kč |
| 100 | 376,89520 Kč | 37 689,52 Kč |
| Unit Price without VAT: | 491,77000 Kč |
|---|---|
| Unit Price with VAT: | 595,04170 Kč |














