
MS1238E24B-FHR-2EM | |
|---|---|
DigiKey Part Number | 1570-1916-ND |
Manufacturer | |
Manufacturer Product Number | MS1238E24B-FHR-2EM |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 271.1 CFM (7.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 68.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.667 lb (302.55 g) |
Width 38.00mm | Current Rating (Amps) 1.70A |
Air Flow 271.1 CFM (7.59m³/min) | Material - Frame Plastic |
Static Pressure 1.190 in H2O (296.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,94000 Kč | 671,94 Kč |
| 10 | 549,47600 Kč | 5 494,76 Kč |
| 40 | 480,88050 Kč | 19 235,22 Kč |
| 80 | 449,09475 Kč | 35 927,58 Kč |
| 120 | 431,40042 Kč | 51 768,05 Kč |
| 280 | 424,47457 Kč | 118 852,88 Kč |
| Unit Price without VAT: | 671,94000 Kč |
|---|---|
| Unit Price with VAT: | 813,04740 Kč |













