Parametric Equivalent
Parametric Equivalent

LPH12A99-BTHR-2EM | |
|---|---|
DigiKey Part Number | 1570-1925-ND |
Manufacturer | |
Manufacturer Product Number | LPH12A99-BTHR-2EM |
Description | EC FAN AXIAL 120X120X38MM 100-24 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Auto Restart, Electronic Commutation (EC) |
Manufacturer Mechatronics Fan Group | Noise 49.0dB(A) |
Series | Power (Watts) 9.50W |
Packaging Bulk | RPM 3500 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 100 ~ 240VAC | Ingress Protection IP68 - Dust Tight, Waterproof |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.631 lb (286.20 g) |
Width 38.50mm | Current Rating (Amps) 0.180A |
Air Flow 123.9 CFM (3.47m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.363 in H2O (90.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPH12A99-BTHR | Mechatronics Fan Group | 339 | 1570-1395-ND | 612,94000 Kč | Parametric Equivalent |
| LPH12A99-BTHR-2EM-EX | Mechatronics Fan Group | 0 | 1570-1939-ND | 859,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,09000 Kč | 748,09 Kč |
| 10 | 610,85800 Kč | 6 108,58 Kč |
| 40 | 560,96075 Kč | 22 438,43 Kč |
| Unit Price without VAT: | 748,09000 Kč |
|---|---|
| Unit Price with VAT: | 905,18890 Kč |


















