LPH12A99-BTHR-2EM-EX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 339
Unit Price: 612,94000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 748,09000 Kč
Datasheet
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH12A99-BTHR-2EM-EX

DigiKey Part Number
1570-1939-ND
Manufacturer
Manufacturer Product Number
LPH12A99-BTHR-2EM-EX
Description
EC FAN AXIAL 120X120X38MM 100-24
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Manufacturer
Mechatronics Fan Group
Power (Watts)
9.50W
Series
RPM
3500 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Voltage - Rated
100 ~ 240VAC
Approval Agency
ATEX
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.631 lb (286.20 g)
Width
38.50mm
Current Rating (Amps)
0.180A
Air Flow
123.9 CFM (3.47m³/min)
Voltage Range
90 ~ 264VAC
Static Pressure
0.363 in H2O (90.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Tubeaxial
Base Product Number
Features
Auto Restart, Electronic Commutation (EC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPH12A99-BTHRMechatronics Fan Group3391570-1395-ND612,94000 KčParametric Equivalent
LPH12A99-BTHR-2EMMechatronics Fan Group01570-1925-ND748,09000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1859,87000 Kč859,87 Kč
10701,62100 Kč7 016,21 Kč
40613,61575 Kč24 544,63 Kč
80572,97613 Kč45 838,09 Kč
120550,39750 Kč66 047,70 Kč
280550,37664 Kč154 105,46 Kč
Manufacturers Standard Package
Unit Price without VAT:859,87000 Kč
Unit Price with VAT:1 040,44270 Kč