Fan Tubeaxial 115 ~ 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT12A99-BWHR-2EM-EX

DigiKey Part Number
1570-1943-ND
Manufacturer
Manufacturer Product Number
LPT12A99-BWHR-2EM-EX
Description
EC FAN AXIAL 120X120X38MM 100-24
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115 ~ 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115 ~ 230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC)
Noise
43.0dB(A)
Power (Watts)
4.90W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Approval Agency
ATEX
Weight
0.644 lb (292.11 g)
Current Rating (Amps)
0.080A
Voltage Range
90 ~ 265VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 363,61000 Kč1 363,61 Kč
101 107,95900 Kč11 079,59 Kč
401 054,99200 Kč42 199,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 363,61000 Kč
Unit Price with VAT:1 649,96810 Kč