
MS1238H48B-FHR-2EM | |
|---|---|
DigiKey Part Number | MS1238H48B-FHR-2EM-ND |
Manufacturer | |
Manufacturer Product Number | MS1238H48B-FHR-2EM |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 203.3 CFM (5.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 56.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.667 lb (302.55 g) |
Width 38.00mm | Current Rating (Amps) 0.450A |
Air Flow 203.3 CFM (5.69m³/min) | Material - Frame Plastic |
Static Pressure 0.590 in H2O (147.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,90000 Kč | 683,90 Kč |
| 10 | 559,09300 Kč | 5 590,93 Kč |
| 40 | 489,27975 Kč | 19 571,19 Kč |
| 80 | 456,92963 Kč | 36 554,37 Kč |
| 120 | 438,92992 Kč | 52 671,59 Kč |
| 280 | 432,36532 Kč | 121 062,29 Kč |
| Unit Price without VAT: | 683,90000 Kč |
|---|---|
| Unit Price with VAT: | 827,51900 Kč |












