Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH12A99-BWHR-B1-2EM

DigiKey Part Number
1570-1937-ND
Manufacturer
Manufacturer Product Number
LPH12A99-BWHR-B1-2EM
Description
EC FAN AXIAL 120X120X38MM 100-24
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
123.9 CFM (3.47m³/min)
Static Pressure
0.363 in H2O (90.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
9.50W
RPM
3500 RPM
Termination
3 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Approval Agency
-
Weight
0.631 lb (286.20 g)
Current Rating (Amps)
0.180A
Voltage Range
90 ~ 264VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1851,68000 Kč851,68 Kč
10694,92900 Kč6 949,29 Kč
40607,79225 Kč24 311,69 Kč
80567,54450 Kč45 403,56 Kč
120545,17808 Kč65 421,37 Kč
280523,63764 Kč146 618,54 Kč
Manufacturers Standard Package
Unit Price without VAT:851,68000 Kč
Unit Price with VAT:1 030,53280 Kč