Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals
LPH12A99-BTHR-PC
LPH12A99-BTHR-PC

LPH12A99-BTHR-PC

DigiKey Part Number
1570-1926-ND
Manufacturer
Manufacturer Product Number
LPH12A99-BTHR-PC
Description
EC FAN AXIAL 120 X 120 X 38MM W/
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
123.9 CFM (3.47m³/min)
Static Pressure
0.363 in H2O (90.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC), Parylene Coating
Noise
49.0dB(A)
Power (Watts)
9.50W
RPM
3500 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.631 lb (286.20 g)
Current Rating (Amps)
0.180A
Voltage Range
90 ~ 264VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1682,23000 Kč682,23 Kč
10557,79100 Kč5 577,91 Kč
40488,14575 Kč19 525,83 Kč
80455,87188 Kč36 469,75 Kč
120437,91500 Kč52 549,80 Kč
280414,71050 Kč116 118,94 Kč
Manufacturers Standard Package
Unit Price without VAT:682,23000 Kč
Unit Price with VAT:825,49830 Kč