0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDULC3V6AE2-TP

DigiKey Part Number
353-ESDULC3V6AE2-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDULC3V6AE2-TP
Description
TVS DIODE 3.6VWM 14VC 0201A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.18pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74184 Kč7 418,40 Kč
20 0000,67119 Kč13 423,80 Kč
30 0000,63516 Kč19 054,80 Kč
50 0000,59465 Kč29 732,50 Kč
70 0000,57066 Kč39 946,20 Kč
100 0000,54733 Kč54 733,00 Kč
250 0000,49614 Kč124 035,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74184 Kč
Unit Price with VAT:0,89763 Kč