ESDULC3V3PRB-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDULC3V3PRB-TP

DigiKey Part Number
353-ESDULC3V3PRB-TPTR-ND - Tape & Reel (TR)
353-ESDULC3V3PRB-TPCT-ND - Cut Tape (CT)
353-ESDULC3V3PRB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDULC3V3PRB-TP
Description
TVS DIODE 3.3VWM 15VC DFN551518
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN5515-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-UFDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
109,40900 Kč94,09 Kč
1004,88360 Kč488,36 Kč
5004,08370 Kč2 041,85 Kč
1 0003,95740 Kč3 957,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,38905 Kč10 167,15 Kč
6 0003,30496 Kč19 829,76 Kč
9 0003,19750 Kč28 777,50 Kč
15 0003,13561 Kč47 034,15 Kč
21 0003,07372 Kč64 548,12 Kč
30 0002,73650 Kč82 095,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč