
ESDULC0534P5-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC0534P5-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDULC0534P5-TP |
Description | TVS DIODE 5VWM 15VC 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92622 Kč | 9 262,20 Kč |
| 20 000 | 0,84128 Kč | 16 825,60 Kč |
| 30 000 | 0,79798 Kč | 23 939,40 Kč |
| 50 000 | 0,74930 Kč | 37 465,00 Kč |
| 70 000 | 0,72048 Kč | 50 433,60 Kč |
| 100 000 | 0,69245 Kč | 69 245,00 Kč |
| 250 000 | 0,63150 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 0,92622 Kč |
|---|---|
| Unit Price with VAT: | 1,12073 Kč |











