Parametric Equivalent
Parametric Equivalent

ESD24VD5HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD24VD5HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD24VD5HE3-TP |
Description | TVS DIODE 24VWM 44VC SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,99503 Kč | 7 960,24 Kč |
| 16 000 | 0,90228 Kč | 14 436,48 Kč |
| 24 000 | 0,85500 Kč | 20 520,00 Kč |
| 40 000 | 0,80184 Kč | 32 073,60 Kč |
| 56 000 | 0,77035 Kč | 43 139,60 Kč |
| 80 000 | 0,73974 Kč | 59 179,20 Kč |
| 200 000 | 0,67257 Kč | 134 514,00 Kč |
| Unit Price without VAT: | 0,99503 Kč |
|---|---|
| Unit Price with VAT: | 1,20399 Kč |













