Parametric Equivalent



ESD24VD5-TP | |
|---|---|
DigiKey Part Number | ESD24VD5-TPMSTR-ND - Tape & Reel (TR) ESD24VD5-TPMSCT-ND - Cut Tape (CT) ESD24VD5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VD5-TP |
Description | TVS DIODE 24VWM 44VC SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7.5A (8/20µs) | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,12600 Kč | 61,26 Kč |
| 100 | 3,87530 Kč | 387,53 Kč |
| 500 | 2,90238 Kč | 1 451,19 Kč |
| 1 000 | 2,58789 Kč | 2 587,89 Kč |
| 2 000 | 2,32276 Kč | 4 645,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,91155 Kč | 15 292,40 Kč |
| 16 000 | 1,75345 Kč | 28 055,20 Kč |
| 24 000 | 1,67291 Kč | 40 149,84 Kč |
| 40 000 | 1,58239 Kč | 63 295,60 Kč |
| 56 000 | 1,52879 Kč | 85 612,24 Kč |
| 80 000 | 1,47876 Kč | 118 300,80 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |



