
ESDSBULC3304DFN10B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBULC3304DFN10B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBULC3304DFN10B-TP |
Description | TVS DIODE 3.3VWM 8VC 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.22pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69937 Kč | 5 098,11 Kč |
| 6 000 | 1,53570 Kč | 9 214,20 Kč |
| 9 000 | 1,45226 Kč | 13 070,34 Kč |
| 15 000 | 1,35847 Kč | 20 377,05 Kč |
| 21 000 | 1,30288 Kč | 27 360,48 Kč |
| 30 000 | 1,24887 Kč | 37 466,10 Kč |
| 75 000 | 1,13028 Kč | 84 771,00 Kč |
| 150 000 | 1,07881 Kč | 161 821,50 Kč |
| Unit Price without VAT: | 1,69937 Kč |
|---|---|
| Unit Price with VAT: | 2,05624 Kč |









