
ESDSBULC3304DFN10-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBULC3304DFN10-TPTR-ND - Tape & Reel (TR) 353-ESDSBULC3304DFN10-TPCT-ND - Cut Tape (CT) 353-ESDSBULC3304DFN10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBULC3304DFN10-TP |
Description | TVS DIODE 3.3VWM 8VC 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 100 | 2,95330 Kč | 295,33 Kč |
| 500 | 2,19298 Kč | 1 096,49 Kč |
| 1 000 | 1,94670 Kč | 1 946,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63306 Kč | 4 899,18 Kč |
| 6 000 | 1,47476 Kč | 8 848,56 Kč |
| 9 000 | 1,39405 Kč | 12 546,45 Kč |
| 15 000 | 1,30332 Kč | 19 549,80 Kč |
| 21 000 | 1,24955 Kč | 26 240,55 Kč |
| 30 000 | 1,19729 Kč | 35 918,70 Kč |
| 75 000 | 1,08258 Kč | 81 193,50 Kč |
| 150 000 | 1,02619 Kč | 153 928,50 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |









