
ESDUSLC5V0AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDUSLC5V0AE2-TPTR-ND - Tape & Reel (TR) 353-ESDUSLC5V0AE2-TPCT-ND - Cut Tape (CT) 353-ESDUSLC5V0AE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDUSLC5V0AE2-TP |
Description | TVS DIODE 5VWM 15VC 0201A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 100 | 1,39560 Kč | 139,56 Kč |
| 500 | 1,01462 Kč | 507,31 Kč |
| 1 000 | 0,85484 Kč | 854,84 Kč |
| 2 000 | 0,76559 Kč | 1 531,18 Kč |
| 5 000 | 0,67259 Kč | 3 362,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53151 Kč | 5 315,10 Kč |
| 20 000 | 0,50520 Kč | 10 104,00 Kč |
| 30 000 | 0,48273 Kč | 14 481,90 Kč |
| 50 000 | 0,43877 Kč | 21 938,50 Kč |
| 70 000 | 0,39576 Kč | 27 703,20 Kč |
| 500 000 | 0,36918 Kč | 184 590,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |










