CSPLULC5V0LB-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP3V3L-TP

DigiKey Part Number
353-CSP3V3L-TP-ND
Manufacturer
Manufacturer Product Number
CSP3V3L-TP
Description
TVS DIODE 3.3VWM 10.5V CSP10062
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.5V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.6V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
65A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0000,95723 Kč9 572,30 Kč
Unit Price without VAT:0,95723 Kč
Unit Price with VAT:1,15825 Kč