
ESDSBLC24VPUBWFHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC24VPUBWFHE3-TPTR-ND - Tape & Reel (TR) 353-ESDSBLC24VPUBWFHE3-TPCT-ND - Cut Tape (CT) 353-ESDSBLC24VPUBWFHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBLC24VPUBWFHE3-TP |
Description | TVS DIODE 24VWM 34VC DFN11103 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 100 | 4,14690 Kč | 414,69 Kč |
| 500 | 3,51536 Kč | 1 757,68 Kč |
| 1 000 | 2,33655 Kč | 2 336,55 Kč |
| 2 000 | 2,31887 Kč | 4 637,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,28361 Kč | 22 836,10 Kč |
| 20 000 | 2,10737 Kč | 42 147,40 Kč |
| 30 000 | 2,01760 Kč | 60 528,00 Kč |
| 50 000 | 1,91672 Kč | 95 836,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |











