
BAT54FILMY | |
|---|---|
DigiKey Part Number | 497-12131-2-ND - Tape & Reel (TR) 497-12131-1-ND - Cut Tape (CT) 497-12131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54FILMY |
Description | DIODE SCHOTTKY 40V 300MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54FILMY Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Series | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40Q-7-F | Diodes Incorporated | 2 955 | BAS40Q-7-FDICT-ND | 2,70000 $ | Similar |
| BAT1000-7-F | Diodes Incorporated | 7 | BAT1000-7FDICT-ND | 8,46000 $ | Similar |
| BAT54-7-F | Diodes Incorporated | 254 326 | BAT54-FDICT-ND | 1,58000 $ | Similar |
| BAT54-AU_R1_000A1 | Panjit International Inc. | 5 190 | 3757-BAT54-AU_R1_000A1CT-ND | 1,12000 $ | Similar |
| BAT54TA | Diodes Incorporated | 15 077 | BAT54CT-ND | 2,51000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 $ | 0,32 $ |
| 10 | 0,19400 $ | 1,94 $ |
| 100 | 0,12130 $ | 12,13 $ |
| 500 | 0,08942 $ | 44,71 $ |
| 1 000 | 0,07910 $ | 79,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06429 $ | 192,87 $ |
| 6 000 | 0,05779 $ | 346,74 $ |
| 9 000 | 0,05448 $ | 490,32 $ |
| 15 000 | 0,05075 $ | 761,25 $ |
| 21 000 | 0,04855 $ | 1 019,55 $ |
| 30 000 | 0,04640 $ | 1 392,00 $ |
| Unit Price without VAT: | 0,32000 $ |
|---|---|
| Unit Price with VAT: | 0,38720 $ |





