
ESDULC5V0PUBWFHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC5V0PUBWFHE3-TPTR-ND - Tape & Reel (TR) 353-ESDULC5V0PUBWFHE3-TPCT-ND - Cut Tape (CT) 353-ESDULC5V0PUBWFHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDULC5V0PUBWFHE3-TP |
Description | TVS DIODE 5VWM 14VC DFN11103 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 100 | 6,08350 Kč | 608,35 Kč |
| 500 | 5,09536 Kč | 2 547,68 Kč |
| 1 000 | 4,80656 Kč | 4 806,56 Kč |
| 2 000 | 4,67247 Kč | 9 344,94 Kč |
| 5 000 | 4,31146 Kč | 21 557,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,11237 Kč | 31 123,70 Kč |
| 20 000 | 2,88745 Kč | 57 749,00 Kč |
| 30 000 | 2,77288 Kč | 83 186,40 Kč |
| 50 000 | 2,73650 Kč | 136 825,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |










