Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3243EEY-L | |
|---|---|
DigiKey Part Number | 1016-1514-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3243EEY-L |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EEY-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243ECVZ | Renesas Electronics Corporation | 0 | ICL3243ECVZ-ND | 65,93000 Kč | Similar |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 65,93000 Kč | Similar |
| ICL3243EIVZ | Renesas Electronics Corporation | 5 484 | 20-ICL3243EIVZ-ND | 54,17000 Kč | Similar |
| ICL3243EIVZ-T | Renesas Electronics Corporation | 6 418 | ICL3243EIVZ-TCT-ND | 62,57000 Kč | Similar |
| ICL3243EIVZ-T7A | Renesas Electronics Corporation | 196 | ICL3243EIVZ-T7ACT-ND | 77,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 50 | 14,37100 Kč | 718,55 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,74859 Kč | 11 748,59 Kč |
| 2 500 | 11,29751 Kč | 28 243,78 Kč |
| 5 000 | 11,02576 Kč | 55 128,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




