
MAX3243CPWR | |
|---|---|
DigiKey Part Number | 296-6943-2-ND - Tape & Reel (TR) 296-6943-1-ND - Cut Tape (CT) 296-6943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243CPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C3243PWR | Texas Instruments | 6 710 | 296-13058-1-ND | 56,31000 Kč | Similar |
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1 994 | MAX3243ECUI+-ND | 341,82000 Kč | Direct |
| ICL3243ECAZ | Renesas Electronics Corporation | 1 977 | ICL3243ECAZ-ND | 57,14000 Kč | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3 469 | ICL3243ECAZ-TCT-ND | 57,14000 Kč | Similar |
| ICL3243EIAZ | Renesas Electronics Corporation | 2 440 | ICL3243EIAZ-ND | 57,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 33,07680 Kč | 826,92 Kč |
| 100 | 29,59190 Kč | 2 959,19 Kč |
| 250 | 27,93136 Kč | 6 982,84 Kč |
| 500 | 27,12258 Kč | 13 561,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,42807 Kč | 50 856,14 Kč |
| 4 000 | 24,86982 Kč | 99 479,28 Kč |
| 6 000 | 24,59023 Kč | 147 541,38 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |


