3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243CPW

DigiKey Part Number
296-6943-5-ND
Manufacturer
Manufacturer Product Number
MAX3243CPW
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243CPWRTexas Instruments9 536296-6943-1-ND49,01000 KčDirect
MAX3243ECUI+Analog Devices Inc./Maxim Integrated1 994MAX3243ECUI+-ND341,82000 KčDirect
MAX3243ECUI+TAnalog Devices Inc./Maxim Integrated0MAX3243ECUI+T-ND236,06340 KčDirect
MAX3245ECUI+Analog Devices Inc./Maxim Integrated0MAX3245ECUI+-ND400,43000 KčDirect
MAX3243EEUI+Analog Devices Inc./Maxim Integrated686MAX3243EEUI+-ND530,36000 KčUpgrade
In-Stock: 9 087
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,72000 Kč51,72 Kč
1038,39500 Kč383,95 Kč
5033,06440 Kč1 653,22 Kč
10031,41050 Kč3 141,05 Kč
25029,66320 Kč7 415,80 Kč
50028,61082 Kč14 305,41 Kč
1 00027,74407 Kč27 744,07 Kč
2 50026,82952 Kč67 073,80 Kč
5 00026,27839 Kč131 391,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,72000 Kč
Unit Price with VAT:62,58120 Kč