3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243ECUI+T

DigiKey Part Number
MAX3243ECUI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3243ECUI+T
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243ECUI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500236,06340 Kč590 158,50 Kč
Manufacturers Standard Package
Unit Price without VAT:236,06340 Kč
Unit Price with VAT:285,63671 Kč