3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243ECPW

DigiKey Part Number
296-26164-5-ND
Manufacturer
Manufacturer Product Number
MAX3243ECPW
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243ECPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243ECPWRTexas Instruments1 020296-19808-1-ND50,40000 KčDirect
TRS3243ECPWTexas Instruments266TRS3243ECPW-ND51,87000 KčParametric Equivalent
ICL3243ECVZRenesas Electronics Corporation0ICL3243ECVZ-ND65,93000 KčDirect
ICL3243ECVZ-TRenesas Electronics Corporation69020-ICL3243ECVZ-TCT-ND65,93000 KčDirect
ICL3243EIVZRenesas Electronics Corporation5 48420-ICL3243EIVZ-ND54,17000 KčUpgrade
In-Stock: 1 796
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,03800 Kč420,38 Kč
5036,26780 Kč1 813,39 Kč
10034,47450 Kč3 447,45 Kč
25032,58468 Kč8 146,17 Kč
50031,44534 Kč15 722,67 Kč
1 00030,50778 Kč30 507,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč