3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3243EIVZ

DigiKey Part Number
20-ICL3243EIVZ-ND
Manufacturer
Manufacturer Product Number
ICL3243EIVZ
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3243EIVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 484
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1040,40000 Kč404,00 Kč
2536,93120 Kč923,28 Kč
10033,11800 Kč3 311,80 Kč
25031,29876 Kč7 824,69 Kč
50030,20226 Kč15 101,13 Kč
1 00029,83816 Kč29 838,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč