
S558-5999-AR-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-AR-FTR-ND - Tape & Reel (TR) 5923-S558-5999-AR-FCT-ND - Cut Tape (CT) 5923-S558-5999-AR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-AR-F |
Description | XFRMR MOD LAN GIGABIT EXTEMP 24P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-AR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 77,02100 Kč | 770,21 Kč |
| 25 | 73,92960 Kč | 1 848,24 Kč |
| 50 | 71,66620 Kč | 3 583,31 Kč |
| 100 | 69,45510 Kč | 6 945,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 65,36179 Kč | 24 837,48 Kč |
| 760 | 63,31782 Kč | 48 121,54 Kč |
| 1 140 | 62,14818 Kč | 70 848,93 Kč |
| 1 900 | 60,70102 Kč | 115 331,94 Kč |
| 2 660 | 59,76394 Kč | 158 972,08 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |














