
VPH5-0155TR-R | |
|---|---|
DigiKey Part Number | 283-3679-2-ND - Tape & Reel (TR) 283-3679-1-ND - Cut Tape (CT) 283-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH5-0155TR-R |
Description | XFMR 22.3UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 199,43900 Kč | 1 994,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 170,27183 Kč | 19 581,26 Kč |
| 230 | 160,59178 Kč | 36 936,11 Kč |
| 345 | 155,19409 Kč | 53 541,96 Kč |
| 575 | 149,29176 Kč | 85 842,76 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |










