



VPH5-0155-R | |
|---|---|
DigiKey Part Number | 283-VPH5-0155-R-ND |
Manufacturer | |
Manufacturer Product Number | VPH5-0155-R |
Description | XFMR 22.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH5-0155-R Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.827" L x 1.122" W (21.00mm x 28.50mm) |
Packaging Bulk | Height - Seated (Max) 0.425" (10.80mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,27000 Kč | 262,27 Kč |
| 35 | 193,99143 Kč | 6 789,70 Kč |
| 105 | 176,77114 Kč | 18 560,97 Kč |
| 1 015 | 154,31027 Kč | 156 624,92 Kč |
| Unit Price without VAT: | 262,27000 Kč |
|---|---|
| Unit Price with VAT: | 317,34670 Kč |



