
ICL3243ECVZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3243ECVZ-TTR-ND - Tape & Reel (TR) 20-ICL3243ECVZ-TCT-ND - Cut Tape (CT) 20-ICL3243ECVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3243ECVZ-T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243ECVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 47,30800 Kč | 473,08 Kč |
| 25 | 42,87800 Kč | 1 071,95 Kč |
| 100 | 38,10090 Kč | 3 810,09 Kč |
| 250 | 35,85704 Kč | 8 964,26 Kč |
| 500 | 34,51442 Kč | 17 257,21 Kč |
| 1 000 | 33,41538 Kč | 33 415,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,26049 Kč | 80 651,22 Kč |
| 5 000 | 31,56713 Kč | 157 835,65 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

