
MAX3243ECPWR | |
|---|---|
DigiKey Part Number | 296-19808-2-ND - Tape & Reel (TR) 296-19808-1-ND - Cut Tape (CT) 296-19808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3243ECPWR | Texas Instruments | 657 | 296-22605-1-ND | 47,04000 Kč | Parametric Equivalent |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 65,93000 Kč | Direct |
| ICL3243EIVZ | Renesas Electronics Corporation | 5 484 | 20-ICL3243EIVZ-ND | 54,17000 Kč | Upgrade |
| ICL3243EIVZ-T | Renesas Electronics Corporation | 6 418 | ICL3243EIVZ-TCT-ND | 62,57000 Kč | Upgrade |
| SP3243EBEY-L | MaxLinear, Inc. | 235 | 1016-1119-5-ND | 25,20000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 34,14280 Kč | 853,57 Kč |
| 100 | 30,56050 Kč | 3 056,05 Kč |
| 250 | 28,85208 Kč | 7 213,02 Kč |
| 500 | 28,04660 Kč | 14 023,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,27690 Kč | 52 553,80 Kč |
| 4 000 | 25,70281 Kč | 102 811,24 Kč |
| 6 000 | 25,41539 Kč | 152 492,34 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



