
TRS3243ECPWR | |
|---|---|
DigiKey Part Number | 296-22605-2-ND - Tape & Reel (TR) 296-22605-1-ND - Cut Tape (CT) 296-22605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243ECPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243ECPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECPWR | Texas Instruments | 1 020 | 296-19808-1-ND | 50,40000 Kč | Parametric Equivalent |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 65,93000 Kč | Direct |
| ICL3243EIVZ | Renesas Electronics Corporation | 5 484 | 20-ICL3243EIVZ-ND | 54,17000 Kč | Upgrade |
| ICL3243EIVZ-T | Renesas Electronics Corporation | 6 418 | ICL3243EIVZ-TCT-ND | 62,57000 Kč | Upgrade |
| ICL3243ECAZ | Renesas Electronics Corporation | 1 977 | ICL3243ECAZ-ND | 57,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 25 | 31,72360 Kč | 793,09 Kč |
| 100 | 28,36200 Kč | 2 836,20 Kč |
| 250 | 26,75648 Kč | 6 689,12 Kč |
| 500 | 25,92666 Kč | 12 963,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,33836 Kč | 48 676,72 Kč |
| 4 000 | 23,79913 Kč | 95 196,52 Kč |
| 6 000 | 23,52899 Kč | 141 173,94 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

