
DP83849CVS/NOPB | |
|---|---|
DigiKey Part Number | DP83849CVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83849CVS/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849CVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 164,66600 Kč | 1 646,66 Kč |
| 25 | 153,09240 Kč | 3 827,31 Kč |
| 119 | 139,07555 Kč | 16 549,99 Kč |
| 357 | 132,30975 Kč | 47 234,58 Kč |
| 595 | 129,80857 Kč | 77 236,10 Kč |
| 1 071 | 127,34160 Kč | 136 382,85 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |



