
MAX3243CUI+T | |
|---|---|
DigiKey Part Number | MAX3243CUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3243CUI+T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CUI+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 195,91657 Kč | 489 791,43 Kč |
| Unit Price without VAT: | 195,91657 Kč |
|---|---|
| Unit Price with VAT: | 237,05905 Kč |

