SP3232EBCY-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 606
Unit Price: 220,69000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6 752
Unit Price: 220,69000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 839
Unit Price: 276,96000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 432
Unit Price: 276,96000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 6
Unit Price: 45,57000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 18 334
Unit Price: 31,71000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 26,25000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 5 261
Unit Price: 39,48000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 24 941
Unit Price: 42,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 22,25862 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 22,25862 Kč
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EBCY-L/TR

DigiKey Part Number
1016-1800-2-ND - Tape & Reel (TR)
1016-1800-1-ND - Cut Tape (CT)
1016-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3232EBCY-L/TR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,28700 Kč152,87 Kč
2513,79160 Kč344,79 Kč
10012,15150 Kč1 215,15 Kč
25011,37084 Kč2 842,71 Kč
50010,89964 Kč5 449,82 Kč
1 00010,51202 Kč10 512,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,10272 Kč25 256,80 Kč
5 0009,85604 Kč49 280,20 Kč
7 5009,73255 Kč72 994,12 Kč
12 5009,59568 Kč119 946,00 Kč
17 5009,51572 Kč166 525,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč