MAX3232IPW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6
Unit Price: 45,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 844
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 665
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 994
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 134
Unit Price: 74,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 057
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 988
Unit Price: 37,17000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: 37,17000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: 42,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 110
Unit Price: 42,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 40,32000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: 42,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16 997
Unit Price: 42,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 42,21000 Kč
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232IPW

DigiKey Part Number
296-26160-5-ND
Manufacturer
Manufacturer Product Number
MAX3232IPW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types