MAX3232EIPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 20 601
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 321
Unit Price: 39,48000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28 054
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,25862 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,25862 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 312
Unit Price: 22,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 21,00042 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 340
Unit Price: 39,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 178
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 817
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 994
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 134
Unit Price: 74,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 057
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 998
Unit Price: 37,17000 Kč
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EIPWRG4

DigiKey Part Number
296-52667-2-ND - Tape & Reel (TR)
296-52667-1-ND - Cut Tape (CT)
296-52667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232EIPWRG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EIPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,86201 Kč25 724,02 Kč
4 00012,54410 Kč50 176,40 Kč
6 00012,38490 Kč74 309,40 Kč
10 00012,20849 Kč122 084,90 Kč
14 00012,10544 Kč169 476,16 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč