TRS3232EIPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 19 088
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 281
Unit Price: 39,48000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27 051
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,25862 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,25862 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 286
Unit Price: 22,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 340
Unit Price: 39,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 134
Unit Price: 74,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 057
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 998
Unit Price: 37,17000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: 37,17000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: 42,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 110
Unit Price: 42,21000 Kč
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232EIPWRG4

DigiKey Part Number
TRS3232EIPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3232EIPWRG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3232EIPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,00042 Kč42 000,84 Kč
4 00020,52507 Kč82 100,28 Kč
6 00020,28708 Kč121 722,48 Kč
10 00020,02329 Kč200 232,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00042 Kč
Unit Price with VAT:25,41051 Kč