
TRS3232IPWR | |
|---|---|
DigiKey Part Number | 296-25041-2-ND - Tape & Reel (TR) 296-25041-1-ND - Cut Tape (CT) 296-25041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232IPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,80000 Kč | 38,80 Kč |
| 10 | 28,58000 Kč | 285,80 Kč |
| 25 | 26,02560 Kč | 650,64 Kč |
| 100 | 23,20470 Kč | 2 320,47 Kč |
| 250 | 21,86028 Kč | 5 465,07 Kč |
| 500 | 21,05012 Kč | 10 525,06 Kč |
| 1 000 | 20,38306 Kč | 20 383,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,83415 Kč | 39 668,30 Kč |
| 4 000 | 19,38251 Kč | 77 530,04 Kč |
| 6 000 | 19,15627 Kč | 114 937,62 Kč |
| 10 000 | 18,90551 Kč | 189 055,10 Kč |
| Unit Price without VAT: | 38,80000 Kč |
|---|---|
| Unit Price with VAT: | 46,94800 Kč |






