2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232EIPWR

DigiKey Part Number
296-22598-2-ND - Tape & Reel (TR)
296-22598-1-ND - Cut Tape (CT)
296-22598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3232EIPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3232EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,42000 Kč164,20 Kč
2514,82440 Kč370,61 Kč
10013,07130 Kč1 307,13 Kč
25012,23596 Kč3 058,99 Kč
50011,73326 Kč5 866,63 Kč
1 00011,43719 Kč11 437,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,97797 Kč21 955,94 Kč
4 00010,69738 Kč42 789,52 Kč
6 00010,55682 Kč63 340,92 Kč
10 00010,40111 Kč104 011,10 Kč
14 00010,31014 Kč144 341,96 Kč
20 00010,22268 Kč204 453,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč