
MAX3232EIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23467-2-ND - Tape & Reel (TR) 296-23467-1-ND - Cut Tape (CT) 296-23467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EIPWRQ1 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EIPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 26,43240 Kč | 660,81 Kč |
| 100 | 23,56820 Kč | 2 356,82 Kč |
| 250 | 22,20160 Kč | 5 550,40 Kč |
| 500 | 21,37806 Kč | 10 689,03 Kč |
| 1 000 | 20,69983 Kč | 20 699,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,14170 Kč | 40 283,40 Kč |
| 4 000 | 19,68227 Kč | 78 729,08 Kč |
| 6 000 | 19,45227 Kč | 116 713,62 Kč |
| 10 000 | 19,19740 Kč | 191 974,00 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |











