
MAX3232IPWR | |
|---|---|
DigiKey Part Number | 296-13100-2-ND - Tape & Reel (TR) 296-13100-1-ND - Cut Tape (CT) 296-13100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232IPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,95100 Kč | 309,51 Kč |
| 25 | 28,19600 Kč | 704,90 Kč |
| 100 | 25,16400 Kč | 2 516,40 Kč |
| 250 | 23,72104 Kč | 5 930,26 Kč |
| 500 | 22,85044 Kč | 11 425,22 Kč |
| 1 000 | 22,13378 Kč | 22 133,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,54395 Kč | 43 087,90 Kč |
| 4 000 | 21,05858 Kč | 84 234,32 Kč |
| 6 000 | 20,81556 Kč | 124 893,36 Kč |
| 10 000 | 20,54614 Kč | 205 461,40 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |











