2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EIPWRQ1

DigiKey Part Number
296-23467-2-ND - Tape & Reel (TR)
296-23467-1-ND - Cut Tape (CT)
296-23467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232EIPWRQ1
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EIPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250kbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
RS232
Mounting Type
Surface Mount
Number of Drivers/Receivers
2/2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Duplex
Full
Supplier Device Package
16-TSSOP
Receiver Hysteresis
300 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232EIPWRTexas Instruments2 604296-19436-1-ND32,55000 KčParametric Equivalent
TRS3232EIPWRTexas Instruments8 451296-22598-1-ND22,68000 KčParametric Equivalent
ICL3232CVZRenesas Electronics Corporation774ICL3232CVZ-ND43,05000 KčSimilar
ICL3232CVZ-TRenesas Electronics Corporation472ICL3232CVZ-TCT-ND43,05000 KčSimilar
ICL3232EIAZRenesas Electronics Corporation30ICL3232EIAZ-ND48,93000 KčSimilar
In-Stock: 2 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1029,90100 Kč299,01 Kč
2527,23040 Kč680,76 Kč
10024,27580 Kč2 427,58 Kč
25022,86768 Kč5 716,92 Kč
50022,01934 Kč11 009,67 Kč
1 00022,00695 Kč22 006,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,74592 Kč41 491,84 Kč
4 00020,27273 Kč81 090,92 Kč
6 00020,03584 Kč120 215,04 Kč
10 00019,77331 Kč197 733,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč