
SS26FL | |
|---|---|
DigiKey Part Number | SS26FLTR-ND - Tape & Reel (TR) SS26FLCT-ND - Cut Tape (CT) SS26FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26FL |
Description | DIODE SCHOTTKY 60V 2A SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SS26FL Models |
Category | Reverse Recovery Time (trr) 8.26 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 500 | 3,17364 Kč | 1 586,82 Kč |
| 1 000 | 2,83053 Kč | 2 830,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21641 Kč | 6 649,23 Kč |
| 6 000 | 2,01245 Kč | 12 074,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











