
MAX3232ECUE+ | |
|---|---|
DigiKey Part Number | MAX3232ECUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ECUE+ |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECUE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,66000 Kč | 230,66 Kč |
| 10 | 180,42100 Kč | 1 804,21 Kč |
| 96 | 154,36979 Kč | 14 819,50 Kč |
| 192 | 149,17656 Kč | 28 641,90 Kč |
| 288 | 146,57580 Kč | 42 213,83 Kč |
| 576 | 142,76168 Kč | 82 230,73 Kč |
| 1 056 | 139,98445 Kč | 147 823,58 Kč |
| Unit Price without VAT: | 230,66000 Kč |
|---|---|
| Unit Price with VAT: | 279,09860 Kč |












