
MAAL-011141-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1864-2-ND - Tape & Reel (TR) 1465-1864-1-ND - Cut Tape (CT) 1465-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011141-TR0500 |
Description | IC RF AMP RADAR 0HZ-28GHZ 32AQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 28GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 28GHz | |
P1dB | 12dBm | |
Gain | 17.5dB | |
Noise Figure | 3.4dB | |
RF Type | Radar | |
Voltage - Supply | 5V ~ 6V | |
Current - Supply | 60mA ~ 100mA | |
Test Frequency | 26.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 195,90000 Kč | 3 195,90 Kč |
| 10 | 2 869,58700 Kč | 28 695,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 344,42670 Kč | 1 172 213,35 Kč |
| Unit Price without VAT: | 3 195,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 867,03900 Kč |











