
MC74LCX541DWR2G | |
|---|---|
DigiKey Part Number | MC74LCX541DWR2GOSTR-ND - Tape & Reel (TR) MC74LCX541DWR2GOSCT-ND - Cut Tape (CT) MC74LCX541DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX541DWR2G |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX541DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 13,98480 Kč | 349,62 Kč |
| 100 | 12,32580 Kč | 1 232,58 Kč |
| 250 | 11,53632 Kč | 2 884,08 Kč |
| 500 | 11,09030 Kč | 5 545,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,66719 Kč | 10 667,19 Kč |
| 2 000 | 10,34425 Kč | 20 688,50 Kč |
| 3 000 | 10,18242 Kč | 30 547,26 Kč |
| 5 000 | 10,00324 Kč | 50 016,20 Kč |
| 7 000 | 9,89849 Kč | 69 289,43 Kč |
| 10 000 | 9,79773 Kč | 97 977,30 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |










